
1094040 | |
|---|---|
DigiKey Part Number | 1882-1094040-ND |
Manufacturer | |
Manufacturer Product Number | 1094040 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP-NO | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 730,35000 Kč | 1 730,35 Kč |
| 5 | 1 604,11800 Kč | 8 020,59 Kč |
| 10 | 1 557,06300 Kč | 15 570,63 Kč |
| 25 | 1 500,74320 Kč | 37 518,58 Kč |
| 50 | 1 462,19940 Kč | 73 109,97 Kč |
| 100 | 1 426,81750 Kč | 142 681,75 Kč |
| Unit Price without VAT: | 1 730,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 093,72350 Kč |



