
1093335 | |
|---|---|
DigiKey Part Number | 1882-1093335-ND |
Manufacturer | |
Manufacturer Product Number | 1093335 |
Description | MAGN SAFETY SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable Leads |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 9mm |
Part Status Active | Must Release 22mm |
Type Magnetic | Operating Temperature -30°C ~ 60°C |
Circuit DPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, EAC, TUV |
Voltage Rating 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 890,51000 Kč | 3 890,51 Kč |
| Unit Price without VAT: | 3 890,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 707,51710 Kč |













