
1093216 | |
|---|---|
DigiKey Part Number | 1882-1093216-ND |
Manufacturer | |
Manufacturer Product Number | 1093216 |
Description | MIRROR COLUMN |
Customer Reference | |
Detailed Description | Mirror Light Curtains |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Mirror | |
For Use With/Related Products | Light Curtains | |
Specifications | 1.95m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 708,10000 Kč | 44 708,10 Kč |
| Unit Price without VAT: | 44 708,10000 Kč |
|---|---|
| Unit Price with VAT: | 54 096,80100 Kč |






