
1093139 | |
|---|---|
DigiKey Part Number | 1882-1093139-ND |
Manufacturer | |
Manufacturer Product Number | 1093139 |
Description | EVENTCAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color Chassis Mount |
Datasheet | Datasheet |
Category | Image Type Color |
Manufacturer SICK, Inc. | Voltage - Supply 24VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Imaging Camera | Termination Style Cable with Connector |
Resolution 2592 x 1944 (5,038,848 Pixels) | Operating Temperature 0°C ~ 40°C |
Scan Rate 65 scans/s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1144993 | SICK, Inc. | 13 | 1882-1144993-ND | 12 774,76000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 788,54000 Kč | 41 788,54 Kč |
| Unit Price without VAT: | 41 788,54000 Kč |
|---|---|
| Unit Price with VAT: | 50 564,13340 Kč |


















