
1091956 | |
|---|---|
DigiKey Part Number | 1882-1091956-ND |
Manufacturer | |
Manufacturer Product Number | 1091956 |
Description | PROX SEN IND DIGITAL MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | Digital | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 19.2V ~ 28.8V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 146,22000 Kč | 4 146,22 Kč |
| 10 | 3 674,29900 Kč | 36 742,99 Kč |
| Unit Price without VAT: | 4 146,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 016,92620 Kč |



