Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091950

DigiKey Part Number
1882-1091950-ND
Manufacturer
Manufacturer Product Number
1091950
Description
NON-CONTACT SAFETY SWITCHES, IME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
19.2V ~ 28.8V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
Digital
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 820,02000 Kč5 820,02 Kč
104 855,68300 Kč48 556,83 Kč
254 555,93600 Kč113 898,40 Kč
503 894,86860 Kč194 743,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 820,02000 Kč
Unit Price with VAT:7 042,22420 Kč