
1091946 | |
|---|---|
DigiKey Part Number | 1882-IME2S12-04N4DC0-ND |
Manufacturer | |
Manufacturer Product Number | 1091946 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | - | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 19.2V ~ 28.8V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 932,70000 Kč | 3 932,70 Kč |
| 5 | 3 676,20400 Kč | 18 381,02 Kč |
| 10 | 3 580,57300 Kč | 35 805,73 Kč |
| 25 | 3 466,04520 Kč | 86 651,13 Kč |
| 50 | 3 387,62880 Kč | 169 381,44 Kč |
| Unit Price without VAT: | 3 932,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 758,56700 Kč |


