
| 1091608 | |
|---|---|
| DigiKey Part Number | 1882-1091608-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1091608 | 
| Description | FCM-SIMPLE IO | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Receiver For Sensor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Receiver | |
| For Use With/Related Products | Sensor | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 629,27000 Kč | 5 629,27 Kč | 
| 5 | 5 280,35400 Kč | 26 401,77 Kč | 
| 10 | 5 150,23400 Kč | 51 502,34 Kč | 
| 25 | 4 994,40520 Kč | 124 860,13 Kč | 
| Unit Price without VAT: | 5 629,27000 Kč | 
|---|---|
| Unit Price with VAT: | 6 811,41670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic