
1091149 | |
|---|---|
DigiKey Part Number | 1882-1091149-ND |
Manufacturer | |
Manufacturer Product Number | 1091149 |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.03 ~ 3 m/s, 0.03 ~ 6 m/s Stainless Steel |
Datasheet | Datasheet |
Category | Sensing Range 0.03 ~ 3 m/s, 0.03 ~ 6 m/s |
Manufacturer SICK, Inc. | Flow Sensor Type Liquid |
Series | Voltage - Input 9V ~ 30V |
Packaging Bulk | Switch Function/Rating Pulse, Push-Pull |
Part Status Active | Material - Body Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 018,47000 Kč | 14 018,47 Kč |
| Unit Price without VAT: | 14 018,47000 Kč |
|---|---|
| Unit Price with VAT: | 16 962,34870 Kč |




