1090292
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1090292

DigiKey Part Number
1882-1090292-ND
Manufacturer
Manufacturer Product Number
1090292
Description
SENSOR OPTICAL 20-46000CM PNP-NC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 984.25" (5 ~ 2500cm) PNP-NC Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
1.97" ~ 984.25" (5 ~ 2500cm)
Output Type
PNP-NC
Voltage - Supply
9V ~ 28V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163 205,09000 Kč63 205,09 Kč
Manufacturers Standard Package
Unit Price without VAT:63 205,09000 Kč
Unit Price with VAT:76 478,15890 Kč