Thermal Image Sensor 640H x 512V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1090184

DigiKey Part Number
1882-1090184-ND
Manufacturer
Manufacturer Product Number
1090184
Description
VISION SENSOR 3DSNAP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 640H x 512V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thermal
Pixel Size
-
Active Pixel Array
640H x 512V
Frames per Second
30.0
Voltage - Supply
20.4V ~ 27.6V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
0°C ~ 50°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151 891,55000 Kč151 891,55 Kč
Manufacturers Standard Package
Unit Price without VAT:151 891,55000 Kč
Unit Price with VAT:183 788,77550 Kč