
1089850 | |
|---|---|
DigiKey Part Number | 1882-1089850-ND |
Manufacturer | |
Manufacturer Product Number | 1089850 |
Description | PHOTOELEC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 39.370" (5mm ~ 1m) | |
Voltage - Supply | 96 ~ 250VAC, 21.6 ~ 250VDC | |
Response Time | 500µs | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 490,50000 Kč | 3 490,50 Kč |
| 10 | 3 023,50200 Kč | 30 235,02 Kč |
| Unit Price without VAT: | 3 490,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 223,50500 Kč |















