1088702
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088702

DigiKey Part Number
1882-1088702-ND
Manufacturer
Manufacturer Product Number
1088702
Description
SENSORS FOR T-SLOT CYLINDERS, MZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position T-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 10mm (0 ~ 0.39")
Output
PNP-NO
Output Signal
Clockwise Increase
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 679,73000 Kč1 679,73 Kč
51 556,75000 Kč7 783,75 Kč
101 510,88300 Kč15 108,83 Kč
251 456,00040 Kč36 400,01 Kč
501 418,42720 Kč70 921,36 Kč
1001 383,94940 Kč138 394,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 679,73000 Kč
Unit Price with VAT:2 032,47330 Kč