
1088335 | |
|---|---|
DigiKey Part Number | 1882-1088335-ND |
Manufacturer | |
Manufacturer Product Number | 1088335 |
Description | SENSOR THRU-BEAM 60M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP69K |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 0' ~ 196.90' (0 ~ 60m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 590,48000 Kč | 11 590,48 Kč |
| 5 | 10 938,27800 Kč | 54 691,39 Kč |
| 10 | 10 694,95300 Kč | 106 949,53 Kč |
| Unit Price without VAT: | 11 590,48000 Kč |
|---|---|
| Unit Price with VAT: | 14 024,48080 Kč |












