
1087119 | |
|---|---|
DigiKey Part Number | 1882-1087119-ND |
Manufacturer | |
Manufacturer Product Number | 1087119 |
Description | MAGN CYL SENS TWIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP-NO | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 459,36000 Kč | 3 459,36 Kč |
| 5 | 3 229,28000 Kč | 16 146,40 Kč |
| 10 | 3 143,46000 Kč | 31 434,60 Kč |
| 25 | 3 052,26680 Kč | 76 306,67 Kč |
| Unit Price without VAT: | 3 459,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 185,82560 Kč |



