Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1084772

DigiKey Part Number
1882-1084772-ND
Manufacturer
Manufacturer Product Number
1084772
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
5.906" ~ 472.441" (150mm ~ 12m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP - Dark-ON
Light Source
Red (625nm)
Connection Method
Cable with Connector, M12
Ingress Protection
IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
-
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 076,34000 Kč4 076,34 Kč
103 550,40500 Kč35 504,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 076,34000 Kč
Unit Price with VAT:4 932,37140 Kč