HTB18-B4B2BH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HTB18-B4B2BH
Introducing SureSense Photoelectric Sensors from SICK

1084526

DigiKey Part Number
1882-1084526-ND
Manufacturer
Manufacturer Product Number
1084526
Description
SENSOR RETROREFLECTIVE 6.5M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.181" ~ 255.906" (30mm ~ 6.5m)
Voltage - Supply
21.6V ~ 250V
Response Time
500µs
Output Configuration
-
Light Source
Red (631nm)
Connection Method
Cable with Connector
Ingress Protection
IP67, IP69K
Cable Length
5.906" (150.00mm)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 651,54000 Kč3 651,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 651,54000 Kč
Unit Price with VAT:4 418,36340 Kč