
1083850 | |
|---|---|
DigiKey Part Number | 1882-1083850-ND |
Manufacturer | |
Manufacturer Product Number | 1083850 |
Description | MAGN SAFETY SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 400mA (DC) | |
Voltage Rating | 30VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M8) | |
Features | Status Indicator | |
Must Operate | 6mm | |
Must Release | 31mm | |
Conduit Thread Size | M8 | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, EAC, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 274,33000 Kč | 3 274,33 Kč |
| Unit Price without VAT: | 3 274,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 961,93930 Kč |




