
1082422 | |
|---|---|
DigiKey Part Number | 1882-1082422-ND |
Manufacturer | |
Manufacturer Product Number | 1082422 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 578,71000 Kč | 1 578,71 Kč |
| 5 | 1 461,97400 Kč | 7 309,87 Kč |
| 10 | 1 418,52300 Kč | 14 185,23 Kč |
| 25 | 1 366,53120 Kč | 34 163,28 Kč |
| 50 | 1 330,93700 Kč | 66 546,85 Kč |
| 100 | 1 298,26930 Kč | 129 826,93 Kč |
| Unit Price without VAT: | 1 578,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 910,23910 Kč |



