1082022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082022

DigiKey Part Number
1882-1082022-ND
Manufacturer
Manufacturer Product Number
1082022
Description
FLOW ULTRASONIC METER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 80 LPM Female, 3/4" (19.05mm) NPT Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 80 LPM
Flow Sensor Type
Liquid
Voltage - Input
12V ~ 30V
Port Size
Female, 3/4" (19.05mm) NPT
Switch Function/Rating
4mA to 20mA
Material - Body
Stainless Steel
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195 322,69000 Kč95 322,69 Kč
Manufacturers Standard Package
Unit Price without VAT:95 322,69000 Kč
Unit Price with VAT:115 340,45490 Kč