
1081580 | |
|---|---|
DigiKey Part Number | 1882-1081580-ND |
Manufacturer | |
Manufacturer Product Number | 1081580 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (631nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 1.181" ~ 255.906" (30mm ~ 6.5m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 872,65000 Kč | 6 872,65 Kč |
| 10 | 6 083,73000 Kč | 60 837,30 Kč |
| Unit Price without VAT: | 6 872,65000 Kč |
|---|---|
| Unit Price with VAT: | 8 315,90650 Kč |















