


1081296 | |
|---|---|
DigiKey Part Number | 1882-1081296-ND |
Manufacturer | |
Manufacturer Product Number | 1081296 |
Description | SMALL PHOTOELECTRIC SENSORS, G10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.79" ~ 47.24" (20mm ~ 1200mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity, Background Suppression | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.79" ~ 47.24" (20mm ~ 1200mm) | Operating Temperature -30°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 773,61000 Kč | 5 773,61 Kč |
| 10 | 5 081,97800 Kč | 50 819,78 Kč |
| Unit Price without VAT: | 5 773,61000 Kč |
|---|---|
| Unit Price with VAT: | 6 986,06810 Kč |









