Through-Beam Optical Sensor 0" ~ 984.252" (0m ~ 25m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1080592

DigiKey Part Number
1882-1080592-ND
Manufacturer
Manufacturer Product Number
1080592
Description
PHOTOELEC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 984.252" (0m ~ 25m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (631nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0" ~ 984.252" (0m ~ 25m)
Operating Temperature
-40°C ~ 70°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 475,72000 Kč4 475,72 Kč
103 905,73300 Kč39 057,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 475,72000 Kč
Unit Price with VAT:5 415,62120 Kč