HL18L-P4B5BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079039

DigiKey Part Number
1882-1079039-ND
Manufacturer
Manufacturer Product Number
1079039
Description
SENSOR RETROREFLECTV 10M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 393.701" (100mm ~ 10m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.937" ~ 393.701" (100mm ~ 10m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Red Laser Diode (655nm)
Connection Method
Cable with Connector, M12, 4POS
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-30°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 466,14000 Kč6 466,14 Kč
56 072,54600 Kč30 362,73 Kč
105 925,72200 Kč59 257,22 Kč
255 749,94240 Kč143 748,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6 466,14000 Kč
Unit Price with VAT:7 824,02940 Kč