
1078234 | |
|---|---|
DigiKey Part Number | 1882-1078234-ND |
Manufacturer | |
Manufacturer Product Number | 1078234 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.181" ~ 196.850" (30mm ~ 5m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 469,29000 Kč | 3 469,29 Kč |
| 5 | 3 237,13600 Kč | 16 185,68 Kč |
| 10 | 3 150,56100 Kč | 31 505,61 Kč |
| 25 | 3 046,96080 Kč | 76 174,02 Kč |
| 50 | 2 976,04660 Kč | 148 802,33 Kč |
| Unit Price without VAT: | 3 469,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 197,84090 Kč |















