


1078070 | |
|---|---|
DigiKey Part Number | 1882-1078070-ND |
Manufacturer | |
Manufacturer Product Number | 1078070 |
Description | SEN CONTRAST PNP 13MM M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.512" (13mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.512" (13mm) | |
Voltage - Supply | 10.8V ~ 28.8V | |
Response Time | 10µs | |
Output Configuration | PNP | |
Light Source | RGB LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 085,65000 Kč | 17 085,65 Kč |
| 5 | 16 185,38400 Kč | 80 926,92 Kč |
| 10 | 15 849,35300 Kč | 158 493,53 Kč |
| Unit Price without VAT: | 17 085,65000 Kč |
|---|---|
| Unit Price with VAT: | 20 673,63650 Kč |




