HTB18-B4B2BH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HTB18-B4B2BH
Introducing SureSense Photoelectric Sensors from SICK

1077631

DigiKey Part Number
1882-1077631-ND
Manufacturer
Manufacturer Product Number
1077631
Description
SENSOR PROXIMITY 1M LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.197" ~ 39.370" (5mm ~ 1m)
Voltage - Supply
21.6V ~ 250V
Response Time
500µs
Output Configuration
-
Light Source
Infrared (880nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
5.906" (150.00mm)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 433,68000 Kč3 433,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 433,68000 Kč
Unit Price with VAT:4 154,75280 Kč