


1077629 | |
|---|---|
DigiKey Part Number | 1882-1077629-ND |
Manufacturer | |
Manufacturer Product Number | 1077629 |
Description | SENSOR RETROREFLECTIVE 6.5M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 255.906" (30mm ~ 6.5m) | |
Voltage - Supply | 21.6V ~ 250V | |
Response Time | 500µs | |
Output Configuration | - | |
Light Source | Red (631nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 336,43000 Kč | 3 336,43 Kč |
| Unit Price without VAT: | 3 336,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 037,08030 Kč |













