
1077525 | |
|---|---|
DigiKey Part Number | 1882-1077525-ND |
Manufacturer | |
Manufacturer Product Number | 1077525 |
Description | MIRROR COLUMN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mirror Light Curtains |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mirror | |
For Use With/Related Products | Light Curtains | |
Specifications | 1.35m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 632,12000 Kč | 27 632,12 Kč |
| Unit Price without VAT: | 27 632,12000 Kč |
|---|---|
| Unit Price with VAT: | 33 434,86520 Kč |





