Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) NPN/PNP
Introducing SureSense Photoelectric Sensors from SICK

1077133

DigiKey Part Number
1882-1077133-ND
Manufacturer
Manufacturer Product Number
1077133
Description
SENSOR RETROREFLECTVE 3M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN/PNP
Manufacturer
SICK, Inc.
Light Source
Red (631nm)
Series
Connection Method
Cable with Connector
Packaging
Bulk
Ingress Protection
IP67, IP69K
Part Status
Active
Cable Length
5.906" (150.00mm)
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
3.937" ~ 118.110" (100mm ~ 3m)
Operating Temperature
-40°C ~ 70°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 126,24000 Kč5 126,24 Kč
54 801,52800 Kč24 007,64 Kč
104 680,45400 Kč46 804,54 Kč
254 535,47560 Kč113 386,89 Kč
504 149,99440 Kč207 499,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5 126,24000 Kč
Unit Price with VAT:6 202,75040 Kč