Proximity Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) NPN/PNP
Introducing SureSense Photoelectric Sensors from SICK

1077096

DigiKey Part Number
1882-1077096-ND
Manufacturer
Manufacturer Product Number
1077096
Description
SENSOR PROXIMITY 300MM NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN/PNP
Manufacturer
SICK, Inc.
Light Source
Red Laser Diode (655nm)
Series
Connection Method
Cable with Connector
Packaging
Bulk
Ingress Protection
IP67, IP69K
Part Status
Active
Cable Length
5.906" (150.00mm)
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
1.181" ~ 11.811" (30mm ~ 300mm)
Operating Temperature
-30°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 912,05000 Kč7 912,05 Kč
57 441,10400 Kč37 205,52 Kč
107 265,41300 Kč72 654,13 Kč
257 055,08440 Kč176 377,11 Kč
Manufacturers Standard Package
Unit Price without VAT:7 912,05000 Kč
Unit Price with VAT:9 573,58050 Kč