


1076048 | |
|---|---|
DigiKey Part Number | 1882-1076048-ND |
Manufacturer | |
Manufacturer Product Number | 1076048 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 137.795" (0m ~ 3.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 0" ~ 137.795" (0m ~ 3.5m) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 230,23000 Kč | 10 230,23 Kč |
| 10 | 9 167,18100 Kč | 91 671,81 Kč |
| Unit Price without VAT: | 10 230,23000 Kč |
|---|---|
| Unit Price with VAT: | 12 378,57830 Kč |









