
1075437 | |
|---|---|
DigiKey Part Number | 1882-1075437-ND |
Manufacturer | |
Manufacturer Product Number | 1075437 |
Description | SENSOR OPT 10-30CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 18110.24" (20 ~ 46000cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 18110.24" (20 ~ 46000cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183 898,80000 Kč | 183 898,80 Kč |
| Unit Price without VAT: | 183 898,80000 Kč |
|---|---|
| Unit Price with VAT: | 222 517,54800 Kč |







