Optical Sensor 1.181" ~ 9.843" (30mm ~ 250mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073611

DigiKey Part Number
1882-1073611-ND
Manufacturer
Manufacturer Product Number
1073611
Description
SENSOR 250MM PNP LO M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.181" ~ 9.843" (30mm ~ 250mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red Laser Diode (655nm)
Series
Connection Method
Connector, M12, 4POS
Packaging
Bulk
Ingress Protection
IP67, IP69K
Part Status
Active
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
1.181" ~ 9.843" (30mm ~ 250mm)
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 428,46000 Kč7 428,46 Kč
56 982,21200 Kč34 911,06 Kč
106 815,82500 Kč68 158,25 Kč
256 616,52000 Kč165 413,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7 428,46000 Kč
Unit Price with VAT:8 988,43660 Kč