
1073104 | |
|---|---|
DigiKey Part Number | 1882-1073104-ND |
Manufacturer | |
Manufacturer Product Number | 1073104 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.220" (6m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 23.62" (600.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 310,96000 Kč | 3 310,96 Kč |
| 10 | 2 862,38400 Kč | 28 623,84 Kč |
| Unit Price without VAT: | 3 310,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 006,26160 Kč |









