IMB18-12NNSVC0S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072811

DigiKey Part Number
1882-1072811-ND
Manufacturer
Manufacturer Product Number
1072811
Description
SENSOR PROX INDUCT 12MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.472" (12mm) IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.472" (12mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 100°C
Ingress Protection
IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 748,62000 Kč1 748,62 Kč
51 621,06000 Kč8 105,30 Kč
101 573,50900 Kč15 735,09 Kč
251 516,59360 Kč37 914,84 Kč
501 477,64260 Kč73 882,13 Kč
1001 441,88710 Kč144 188,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 748,62000 Kč
Unit Price with VAT:2 115,83020 Kč