Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) PNP
Introducing SureSense Photoelectric Sensors from SICK

1071755

DigiKey Part Number
1882-1071755-ND
Manufacturer
Manufacturer Product Number
1071755
Description
SENSOR RETROREFLECTIVE 6.5M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (631nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
1.181" ~ 255.906" (30mm ~ 6.5m)
Operating Temperature
-40°C ~ 70°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 647,35000 Kč3 647,35 Kč
53 405,03600 Kč17 025,18 Kč
103 314,66000 Kč33 146,60 Kč
253 206,48680 Kč80 162,17 Kč
503 132,41020 Kč156 620,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 647,35000 Kč
Unit Price with VAT:4 413,29350 Kč