Through-Beam Optical Sensor 0" ~ 787.402" (0m ~ 20m) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071751

DigiKey Part Number
1882-1071751-ND
Manufacturer
Manufacturer Product Number
1071751
Description
SENSOR THRU-BEAM 20M NPN/PNP LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 787.402" (0m ~ 20m) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 787.402" (0m ~ 20m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Light-ON
Light Source
Red LED
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 002,64000 Kč4 002,64 Kč
53 741,84400 Kč18 709,22 Kč
103 644,60200 Kč36 446,02 Kč
253 528,19320 Kč88 204,83 Kč
503 448,51420 Kč172 425,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4 002,64000 Kč
Unit Price with VAT:4 843,19440 Kč