
1071750 | |
|---|---|
DigiKey Part Number | 1882-1071750-ND |
Manufacturer | |
Manufacturer Product Number | 1071750 |
Description | SENSOR THROUGH-BEAM 20M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 787.402" (0m ~ 20m) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0" ~ 787.402" (0m ~ 20m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 202,75000 Kč | 4 202,75 Kč |
| 5 | 3 928,89400 Kč | 19 644,47 Kč |
| 10 | 3 826,82300 Kč | 38 268,23 Kč |
| 25 | 3 704,63520 Kč | 92 615,88 Kč |
| 50 | 3 620,92880 Kč | 181 046,44 Kč |
| Unit Price without VAT: | 4 202,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 085,32750 Kč |















