
1071748 | |
|---|---|
DigiKey Part Number | 1882-1071748-ND |
Manufacturer | |
Manufacturer Product Number | 1071748 |
Description | SENSOR RETROREFLCTV 5M NPN DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Retroreflective | Operating Temperature -40°C ~ 70°C |
Sensing Distance 1.181" ~ 196.850" (30mm ~ 5m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 137,31000 Kč | 3 137,31 Kč |
| 5 | 2 924,35000 Kč | 14 621,75 Kč |
| 10 | 2 844,97700 Kč | 28 449,77 Kč |
| 25 | 2 750,00720 Kč | 68 750,18 Kč |
| 50 | 2 684,97640 Kč | 134 248,82 Kč |
| Unit Price without VAT: | 3 137,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 796,14510 Kč |















