1051209
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071212

DigiKey Part Number
1882-1071212-ND
Manufacturer
Manufacturer Product Number
1071212
Description
INDUCTIVE PROXIMITY SENSORS, IME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.236" (6mm)
Output Type
PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 375,00000 Kč2 375,00 Kč
52 208,93200 Kč11 044,66 Kč
102 147,01300 Kč21 470,13 Kč
252 072,92680 Kč51 823,17 Kč
502 022,19340 Kč101 109,67 Kč
1001 975,64000 Kč197 564,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 375,00000 Kč
Unit Price with VAT:2 873,75000 Kč