
1070989 | |
|---|---|
DigiKey Part Number | 1882-1070989-ND |
Manufacturer | |
Manufacturer Product Number | 1070989 |
Description | SENSOR 150MM NPN/PNP LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.197" ~ 5.906" (5mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 738,69000 Kč | 3 738,69 Kč |
| 5 | 3 492,72400 Kč | 17 463,62 Kč |
| 10 | 3 401,06700 Kč | 34 010,67 Kč |
| 25 | 3 291,30200 Kč | 82 282,55 Kč |
| 50 | 3 216,13340 Kč | 160 806,67 Kč |
| Unit Price without VAT: | 3 738,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 523,81490 Kč |















