
1070855 | |
|---|---|
DigiKey Part Number | 1882-1070855-ND |
Manufacturer | |
Manufacturer Product Number | 1070855 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Reed Switch | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,52000 Kč | 1 167,52 Kč |
| 5 | 1 077,74400 Kč | 5 388,72 Kč |
| 10 | 1 044,31200 Kč | 10 443,12 Kč |
| 25 | 1 004,32280 Kč | 25 108,07 Kč |
| 50 | 976,95620 Kč | 48 847,81 Kč |
| 100 | 951,84350 Kč | 95 184,35 Kč |
| Unit Price without VAT: | 1 167,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,69920 Kč |



