
1070490 | |
|---|---|
DigiKey Part Number | 1882-1070490-ND |
Manufacturer | |
Manufacturer Product Number | 1070490 |
Description | SENSOR 12.5MM PNP WHITE LED M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.492" (12.5mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.492" (12.5mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 32µs | |
Output Configuration | PNP | |
Light Source | White LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 567,11000 Kč | 9 567,11 Kč |
| 5 | 9 013,30800 Kč | 45 066,54 Kč |
| 10 | 8 806,64500 Kč | 88 066,45 Kč |
| 25 | 8 105,48840 Kč | 202 637,21 Kč |
| Unit Price without VAT: | 9 567,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 576,20310 Kč |




