1040871
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070432

DigiKey Part Number
1882-1070432-ND
Manufacturer
Manufacturer Product Number
1070432
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NO, 2-Wire
Response Frequency
4kHz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 75°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 322,57000 Kč1 322,57 Kč
51 222,33200 Kč6 111,66 Kč
101 185,03100 Kč11 850,31 Kč
251 140,39640 Kč28 509,91 Kč
501 136,70420 Kč56 835,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 322,57000 Kč
Unit Price with VAT:1 600,30970 Kč