1070053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070053

DigiKey Part Number
1882-1070053-ND
Manufacturer
Manufacturer Product Number
1070053
Description
SENSOR 12.5MM NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.492" (12.5mm)
Voltage - Supply
12V ~ 24V
Response Time
50µs
Output Configuration
NPN/PNP
Light Source
White LED
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-10°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 230,89000 Kč7 230,89 Kč
Manufacturers Standard Package
Unit Price without VAT:7 230,89000 Kč
Unit Price with VAT:8 749,37690 Kč