1075262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069393

DigiKey Part Number
1882-1069393-ND
Manufacturer
Manufacturer Product Number
1069393
Description
MAGN CYLINDERSENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP-NC
Output Signal
Clockwise Increase
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 427,11000 Kč2 427,11 Kč
52 257,76400 Kč11 288,82 Kč
102 194,69000 Kč21 946,90 Kč
252 119,19440 Kč52 979,86 Kč
502 067,49840 Kč103 374,92 Kč
1002 020,04340 Kč202 004,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 427,11000 Kč
Unit Price with VAT:2 936,80310 Kč