Retroreflective Optical Sensor 157.480" (4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1067779

DigiKey Part Number
1882-1067779-ND
Manufacturer
Manufacturer Product Number
1067779
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
300µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69K
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
157.480" (4m)
Operating Temperature
-40°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 504,19000 Kč8 504,19 Kč
Manufacturers Standard Package
Unit Price without VAT:8 504,19000 Kč
Unit Price with VAT:10 290,06990 Kč