
1067771 | |
|---|---|
DigiKey Part Number | 1882-1067771-ND |
Manufacturer | |
Manufacturer Product Number | 1067771 |
Description | SENSOR PROXIMITY 350MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP |
Datasheet | Datasheet |
Category | Response Time 300µs, 450µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.787" ~ 13.780" (20mm ~ 350mm) | Operating Temperature -40°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 210,07000 Kč | 10 210,07 Kč |
| 5 | 9 624,77000 Kč | 48 123,85 Kč |
| 10 | 9 406,34800 Kč | 94 063,48 Kč |
| 25 | 8 689,23280 Kč | 217 230,82 Kč |
| Unit Price without VAT: | 10 210,07000 Kč |
|---|---|
| Unit Price with VAT: | 12 354,18470 Kč |














