
1067299 | |
|---|---|
DigiKey Part Number | 1882-1067299-ND |
Manufacturer | |
Manufacturer Product Number | 1067299 |
Description | SENSOR INFRARED PNP OPN COL OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Infrared Sensor PNP - Open Collector Output |
Datasheet | Datasheet |
Category | Sensor Type Infrared |
Manufacturer SICK, Inc. | Output Type PNP - Open Collector |
Series | Operating Temperature -25°C ~ 50°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 507,27000 Kč | 62 507,27 Kč |
| Unit Price without VAT: | 62 507,27000 Kč |
|---|---|
| Unit Price with VAT: | 75 633,79670 Kč |















